Winbond ElectronicsW25Q16JVZPIQ/REELFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 2M x 8 6ns 8-Pin WSON EP Tube
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.51 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NOR | |
16M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 512 | |
256byte | |
8 | |
2M | |
Yes | |
Synchronous | |
6 | |
25/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 |