Reduced Price
Winbond ElectronicsW25Q32JVTCIMFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 4M x 8 6ns 24-Pin TFBGA
Compliant | |
3A991b.1.a. | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
32M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
24 | |
4Kbyte x 1024 | |
256byte | |
8 | |
4M | |
Yes | |
Synchronous | |
6 | |
50/Chip | |
3/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 6 mm |
Package Length | 8 mm |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
24 | |
Lead Shape | Ball |