Winbond ElectronicsW25Q64FWZPIQFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 64M-bit 8M x 8 6ns 8-Pin WSON EP
Compliant | |
3A991b.1.a. | |
Obsolete | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
NOR | |
64M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
24 | |
4Kbyte x 2048 | |
256byte | |
8 | |
8M | |
Yes | |
Synchronous | |
6 | |
100/Chip | |
5/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.65 | |
1.8 | |
1.95 | |
1.65 to 1.95 | |
20 | |
25 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 6 mm |
Package Length | 5 mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 |