EU RoHS | Compliant |
ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 64M |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 24 |
Sector Size | 4Kbyte x 2048 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 8M |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 6 |
Maximum Erase Time (s) | 100/Chip |
Maximum Programming Time (ms) | 3/Page |
Process Technology | 58nm |
Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
Maximum Operating Frequency (MHz) | 133 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 25 |
Program Current (mA) | 25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.31 |
Package Width | 7.49 |
Package Length | 10.31 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |