Winbond ElectronicsW25Q80NESNIGFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.2V 8M-bit 1M x 8 7ns 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
8M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 256 | |
256byte | |
8 | |
1M | |
Yes | |
Synchronous | |
7 | |
20/Chip | |
5/Page | |
Serial (SPI, Dual SPI, Quad SPI) | |
1.14 | |
1.2 | |
1.3 | |
20 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |