EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Cell Type | NOR |
Chip Density (bit) | 4M |
Architecture | Sectored |
Boot Block | Yes |
Block Organization | Symmetrical |
Location of Boot Block | Bottom|Top |
Address Width (bit) | 24 |
Sector Size | 4Kbyte x 128 |
Page Size | 256byte |
Number of Bits/Word (bit) | 8 |
Number of Words | 512K |
Programmability | Yes |
Timing Type | Synchronous |
Max. Access Time (ns) | 8 |
Maximum Erase Time (s) | 4/Chip |
Maximum Programming Time (ms) | 0.8/Page |
Interface Type | Serial (SPI, Dual SPI) |
Maximum Operating Frequency (MHz) | 104 |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.3 to 3.6 |
Operating Current (mA) | 14 |
Program Current (mA) | 15 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | Yes |
ECC Support | No |
Support of Page Mode | No |
Minimum Endurance (Cycles) | 100000 |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |