HTS | EA |
Cell Type | SLC NAND |
Chip Density (bit) | 8G |
Architecture | Sectored |
Boot Block | No |
Block Organization | Symmetrical |
Address Width (bit) | 31 |
Sector Size | 128Kbyte x 8192 |
Page Size | 2Kbyte |
Number of Bits/Word (bit) | 8 |
Number of Words | 1G |
Timing Type | Asynchronous |
Maximum Erase Time (s) | 0.01/Block |
Maximum Programming Time (ms) | 0.7/Page |
Interface Type | Parallel |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Programming Voltage (V) | 2.7 to 3.6 |
Operating Current (mA) | 35 |
Program Current (mA) | 35 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Command Compatible | No |
ECC Support | Yes |
Support of Page Mode | Yes |