EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8414.59.65.90 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 18 to 30 |
Power Rating (W) | 5.7 |
Maximum Airflow (CFM) | 130 |
Noise Level (dB) | 48 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 127 X 127 X 38 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Maximum Operating Temperature (°C) | 72 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 127 |
Product Depth (Metric) (mm) | 127 |
Product Height (Metric) (mm) | 38 |