KYOCERA AVX Components CorporationW2L1ZC474MAT1ACapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 10V X7R 20% Wide Terminal SMD 0508 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
You can't go wrong with this W2L1ZC474MAT1A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.27 mm long, 0.95(Max) mm tall and 2.03 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 20%. The W2L1ZC474MAT1A MLCC capacitor has a wide terminal termination style.