TT Electronics / Welwyn ComponentsW31-R047JA1Resistor Fixed Single-Through Hole

Res Wirewound 0.047 Ohm 5% 3W ±500ppm/°C Conformal Coated AXL Ammo

Looking for a traditional mounting method for resistors? Look no further, this W31-R047JA1 fixed single through-hole resistor from Welwyn (TT electronics) will get the job done. This dependable part has a power rating of 3 W. This product has a resistance value of 47m Ohm. Its temperature coefficient is ±500 ppm/°C. This part has an operating temperature of -55 to 155 °C. This product is 13 mm long. This device utilizes wirewound technology. The W31-R047JA1 part has an axial termination style. It has a tolerance of 5%.

1,000 parts: Ships in 2 days

    Total$275.80Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2522+
      Manufacturer Lead Time:
      33 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $0.2758