TT Electronics / Welwyn ComponentsW31-R056JA1Resistor Fixed Single-Through Hole

Res Wirewound 0.056 Ohm 5% 3W ±500ppm/°C Conformal Coated AXL Ammo

If you are looking for a cost-effective, easy to solder resistor, the W31-R056JA1 fixed single through-hole resistor from Welwyn (TT electronics) is the component for you. This product has a resistance value of 56m Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±500 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 13 mm long. This device utilizes wirewound technology. The W31-R056JA1 part has an axial termination style.

14,000 parts: Ships in 2 days

    Total$353.60Price for 1000

    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      33 weeks
      Country Of origin:
      Mexico
      • In Stock: 14,000 parts
      • Price: $0.3536