Top Searched
Pulse ElectronicsW3544BAntennas
Antenna Penta-Band -1.5dBi/-1.1dBi/-1.1dBi/-1.5dBi Gain 960MHz/1880MHz/1990MHz/2170MHz 6-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.40.40 | |
| Automotive | No |
| PPAP | No |
| Penta-Band | |
| Horizontal Linear | |
| 1710|1850|1920|824 | |
| 1880|1990|2170|960 | |
| -1.1dBi|-1.5dBi | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3 |
| Package Width | 7.65 |
| Package Length | 26 |
| PCB changed | 6 |
| Standard Package Name | SMD |
| Supplier Package | SMD |
| 6 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
