EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230|277|400|480 |
Line Current (A) | 1.35|1.57|1.6|2.34|2.72|2.77 |
Power Rating (W) | 1050|690|950 |
Nominal Speed (r/min) | 1350|1510|1590 |
Maximum Pressure | 145Pa|155Pa|160Pa |
Bearings | Ball |
Shape | Rectangular |
Size (Metric) (mm) | 656 X 656 X 209.4 |
Mounting | Flange Mount |
Protection | Thermal Overload Protector |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 60|65 |
Product Weight (g) | 16800 |
Product Length (Metric) (mm) | 656 |
Product Depth (Metric) (mm) | 656 |
Product Height (Metric) (mm) | 209.4 |