WIZnetW5100S-LEthernet Controllers
Ethernet CTLR Single Chip 100Mbps 3.3V 48-Pin LQFP Tray
Compliant | |
5A991b.1. | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Single Chip | |
100BASE-TX|10BASE-T | |
100 | |
0.18um, CMOS | |
Full Duplex|Half Duplex | |
SPI | |
2.97 | |
3.3 | |
3.63 | |
-40 | |
85 | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |