WIZnetW5100S (Q)Ethernet Controllers
Ethernet CTLR Single Chip 100Mbps 3.3V 48-Pin QFN EP Tray
Compliant | |
5A991b.1. | |
Active | |
8542.31.00.30 | |
Automotive | Unknown |
PPAP | Unknown |
Single Chip | |
100BASE-TX|10BASE-T | |
IEEE 802.3 | |
0.18um, CMOS | |
Full Duplex|Half Duplex | |
MII | |
3 | |
3.3 | |
3.6 | |
-40 | |
80 | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 |
EDA / CAD Models |