Winbond ElectronicsW634GU6MB-12DRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin VFBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
1600 | |
0.225 | |
18 | |
1.283 | |
1.35 | |
1.45 | |
315 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 9 |
Package Length | 13 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
96 |