Nuvoton Technology CorporationW681360RGAudio CODECs
Voiceband Audio Codec 1ADC / 1DAC Ch 20-Pin SSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voiceband | |
13 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
1 | |
8 | |
2.7 | |
3.3|5 | |
5.25 | |
Analog|Digital | |
9.8(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 5.3 |
Package Length | 7.2 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |