Nuvoton Technology CorporationW681512SG TRAudio CODECs
Voiceband Audio Codec 1ADC / 1DAC Ch 20-Pin SOG T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Voiceband | |
8 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
1 | |
8 | |
4.5 | |
5 | |
5.5 | |
Analog|Digital | |
30(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 13(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOG |
20 | |
Lead Shape | Gull-wing |