Nuvoton Technology CorporationW682510RGAudio CODECs
Voiceband Audio Codec 2ADC / 2DAC Ch 20-Pin SSOP
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Voiceband | |
2ADC / 2DAC | |
2 | |
2 | |
4 | |
2 | |
8 | |
4.5 | |
5 | |
5.5 | |
Analog|Digital | |
35(Typ) | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.75 mm |
Package Width | 5.3 mm |
Package Length | 7.2 mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |