ECCN (US) | 3A991b.1.a. |
Part Status | Active |
HTS | 8542.32.00.71 |
Automotive | No |
PPAP | No |
Flash Memory Size (bit) | 2G |
SRAM Memory Size (bit) | 1G |
Organization | 16Mx8 Flash + 2Mx32 DDR DRAM |
Programmability | Yes |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.68 |
Package Width | 8 |
Package Length | 9 |
PCB changed | 130 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 130 |