Nuvoton Technology CorporationW78E365A40PLMicrocontrollers - MCUs

MCU 8-bit 8052 CISC 64KB Flash 5V 44-Pin PLCC

Used in any modern day system or circuit design this W78E365A40PL microcontroller from Nuvoton Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 40 MHz. This device is based on the 80C51 core architecture. Its flash program memory is 64KB. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This is a 8 bit processor.

A datasheet is only available for this product at this time.