EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | W78 |
Instruction Set Architecture | CISC |
Device Core | 8052 |
Core Architecture | 8051 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Clock Rate (MHz) | 40 |
Data Bus Width (bit) | 8 |
Program Memory Type | Flash |
Program Memory Size | 64KB |
RAM Size | 1.25KB |
Maximum Expanded Memory Size | 64KB |
Programmability | Yes |
Process Technology | CMOS |
Number of I/Os | 36 |
No. of Timers | 3 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 3.81 |
Package Width | 16.59 |
Package Length | 16.59 |
PCB changed | 44 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 44 |
Lead Shape | J-Lead |