EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Product Category | Touch Sensor |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Cardboard |
Minimum Storage Temperature (°C) | -20 |
Maximum Operating Supply Voltage (V) | 15 |
Mounting | Screw |
Package Height | 15 |
Package Width | 5.5 |
Package Length | 15 |
PCB changed | 4 |
Pin Count | 4 |