Winslow ADAPTICsW81102T3825RCConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
EAR99 | |
Unconfirmed | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Mount this unshrouded W81102T3825RC header connector from Winslow Adaptics on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with bright tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This product is 9.4 mm tall. It uses the solder termination method. This connector has an operating temperature of -65 to 150 °C. W81102T3825RC is housed in black polybutylene terephthalate.