Top Purchased
Nuvoton Technology CorporationW83627DHG-P
I/O Controller LPC Controller 128-Pin QFP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LPC Controller | |
1 | |
40 | |
1 | |
1 | |
2 | |
Yes | |
Yes | |
-0.3 | |
3.3 | |
3.3 | |
3.6 | |
0 | |
70 | |
Commercial | |
Yes | |
Yes | |
Mounting | Surface Mount |
Package Height | 2.72 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | QFP |
128 | |
Lead Shape | Gull-wing |