EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Controller Type | LPC Controller |
Number of Parallel Ports | 1 |
Maximum Number of I/Os | 40 |
Number of IrDA Interface Channels | 1 |
Number of SPI Channels | 1 |
Number of UARTs | 2 |
Programmability | Yes |
Watchdog Timer | Yes |
Minimum Operating Supply Voltage (V) | -0.3 |
Operating Supply Voltage (V) | 3.3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
I2C Bus Support | Yes |
Real Time Clock | Yes |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | QFP |
Pin Count | 128 |