Winbond ElectronicsW9425G6JB-5DRAM Chip
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.5V 60-Pin TFBGA
EAR99 | |
Obsolete | |
W9425G6JB-5 | |
Automotive | No |
PPAP | No |
DDR SDRAM | |
256M | |
16Mx16 | |
4 | |
4M | |
16 | |
16 | |
400 | |
0.7 | |
15 | |
CMOS | |
SSTL_2 | |
2.3 | |
2.5 | |
2.7 | |
120 | |
0 | |
70 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 13 |
PCB changed | 60 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
60 | |
Lead Shape | Ball |
EDA / CAD Models |