EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
Automotive | No |
PPAP | No |
DRAM Type | Mobile LPDDR SDRAM |
Chip Density (bit) | 128M |
Organization | 4Mx32 |
Number of Internal Banks | 4 |
Number of Words per Bank | 1M |
Number of Bits/Word (bit) | 32 |
Data Bus Width (bit) | 32 |
Maximum Clock Rate (MHz) | 166 |
Maximum Access Time (ns) | 6.5|5 |
Address Bus Width (bit) | 14 |
Interface Type | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.95 |
Operating Current (mA) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Number of I/O Lines (bit) | 32 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 8 |
Package Length | 13 |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 90 |