Winbond ElectronicsW956D6KBKX7IPSRAM
PSRAM Asynchronous/Synchronous 64M-bit 4M x 16 70ns 49-Pin WFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
64M | |
4M | |
16 | |
SDR | |
22 | |
Asynchronous|Synchronous | |
70 | |
133 | |
46nm, CMOS | |
1.7 | |
1.8 | |
1.95 | |
40 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.52 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
49 |