EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.02 |
Automotive | No |
PPAP | No |
DRAM Type | Mobile-DDR SDRAM |
Chip Density (bit) | 128M |
Organization | 16Mx8 |
Number of Bits/Word (bit) | 8 |
Data Bus Width (bit) | 8 |
Maximum Clock Rate (MHz) | 200 |
Maximum Access Time (ns) | 35(Min) |
Address Bus Width (bit) | 48 |
Interface Type | HyperBus |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 2 |
Operating Current (mA) | 60 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Number of I/O Lines (bit) | 8 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 6 |
Package Length | 8 |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 24 |