Winbond ElectronicsW971GG6SB-18DRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin WBGA
EAR99 | |
Obsolete | |
8542.32.00.32 | |
Automotive | No |
PPAP | No |
DDR2 SDRAM | |
1G | |
64Mx16 | |
8 | |
8M | |
16 | |
16 | |
1066 | |
0.35 | |
16 | |
SSTL_18 | |
1.7 | |
1.8 | |
1.9 | |
155 | |
0 | |
85 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 8 |
Package Length | 12.5 |
PCB changed | 84 |
Standard Package Name | BGA |
Supplier Package | WBGA |
84 |