Winbond ElectronicsW97AH6NBVA2I TRDRAM Chip
DRAM Chip LPDDR2 SDRAM 1Gbit 64Mx16 1.2V/1.8V 134-Pin VFBGA T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
LPDDR2 SDRAM | |
1G | |
64Mx16 | |
8 | |
8M | |
16 | |
16 | |
800 | |
5.5 | |
16 | |
HSUL_12 | |
1.14|1.7 | |
1.2|1.8 | |
1.3|1.95 | |
130 | |
-40 | |
85 | |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.63(Max) |
Package Width | 10 |
Package Length | 11.5 |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
134 |