Winbond ElectronicsW97BH2KBVX2IDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.8V/1.2V 134-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mobile LPDDR2 SDRAM | |
2G | |
64Mx32 | |
8 | |
8M | |
32 | |
32 | |
400 | |
5.5 | |
17 | |
HSUL_12 | |
1.7|1.14 | |
1.8|1.2 | |
1.95|1.3 | |
150 | |
-40 | |
85 | |
32 | |
Mounting | Surface Mount |
Package Height | 0.58 mm |
Package Width | 10 mm |
Package Length | 11.5 mm |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
134 | |
Lead Shape | Ball |