Winbond ElectronicsW97BH2LBQX2EDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.2V/1.8V 168-Pin WFBGA
Compliant | |
EAR99 | |
Unconfirmed | |
8542.32.00.36 | |
Automotive | No |
PPAP | No |
Mobile LPDDR2 SDRAM | |
2G | |
64Mx32 | |
8 | |
8M | |
32 | |
32 | |
400 | |
5.5 | |
17 | |
HSUL_12 | |
1.14|1.7 | |
1.2|1.8 | |
1.3|1.95 | |
194 | |
-25 | |
85 | |
32 | |
Mounting | Surface Mount |
Package Height | 0.45 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 168 |
Standard Package Name | BGA |
Supplier Package | WFBGA |
168 | |
Lead Shape | Ball |