Winbond ElectronicsW989D2DBJX6IDRAM Chip
DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA
Compliant | |
EAR99 | |
Active | |
8542.32.00.28 | |
Automotive | No |
PPAP | No |
Mobile LPSDR SDRAM | |
512M | |
16Mx32 | |
4 | |
4M | |
32 | |
32 | |
166 | |
6|5 | |
15 | |
LVCMOS | |
1.7 | |
1.8 | |
1.95 | |
75 | |
-40 | |
85 | |
Industrial | |
32 | |
Mounting | Surface Mount |
Package Height | 0.66 mm |
Package Width | 8 mm |
Package Length | 13 mm |
PCB changed | 90 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
90 | |
Lead Shape | Ball |