VishayWA20P-CDConnector Rectangular
Conn Rack and Panel PIN/SKT 2/2 POS 3.18mm Solder Cup ST Cable Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Rack and Panel | |
PL/RCP | |
2/2 | |
2 | |
Solder Cup | |
3.18 | |
Straight | |
PIN/SKT | |
7.5 | |
11.18 | |
19.05 | |
6.35 | |
Brass/Phosphor Bronze | |
Gold | |
Cable Mount |
Ensure a strong, reliable connection between two electronic components using Vishay's rack and panel WA20P-CD USB connector. It has a straight body orientation. Its pitch is 3.18 mm. This is a 2-row connector. This PL/RCP connector's 2 / 2 contacts that are made out of brass/phosphor bronze and plated with gold. WA20P-CD is housed in diallyl phthalate. This device has a maximum current rating of 7.5 A. This product is 11.18 mm long, 6.35 mm tall and 19.05 mm deep. It uses the solder cup termination method.