HoneywellWBX1A12ABASwitch Limit
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Cable Box
Compliant | |
EAR99 | |
Obsolete | |
8526.92.50.00 | |
Automotive | No |
PPAP | No |
This wireless heavy duty WBX1A12ABA limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. WBX1A12ABA is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A12ABA limit switch has a cable termination style. The maximum DC voltage rating is 3.6 VDC. This product is 76.2 mm long, 267.45 mm tall and 73.18 mm deep.