HoneywellWBX1A12ABJ7ASwitch Limit

Switch Limit Wobble Screw Mount 3.6VDC 2.78N Rotary Cable Box

Does your circuit require specific quantitative information? Honeywell's wireless heavy duty WBX1A12ABJ7A limit switch can provide that data using built in electro-mechanical connections. WBX1A12ABJ7A is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A12ABJ7A limit switch has a cable termination style. The maximum DC voltage rating is 3.6 VDC. This product is 76.2 mm long, 373.8 mm tall and 73.18 mm deep.

1 part: Ships today

This item has been discontinued

    Total$122.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1535+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $122.05