HoneywellWBX1A14ABCSwitch Limit

Switch Limit Top Pin Plunger Screw Mount 3.6VDC 20.02N Linear Cable Box

This wireless heavy duty WBX1A14ABC limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. WBX1A14ABC is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A14ABC limit switch has a cable termination style. This product is 183.7 mm long, 219.34 mm tall and 73.18 mm deep. The maximum DC voltage rating is 3.6 VDC.

5 parts: Ships today

This item has been discontinued

    Total$25.69Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1535+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      United States of America
      • In Stock: 5 parts
      • Price: $25.69