TT Electronics / Welwyn ComponentsWCR0603-1M0FIResistor Fixed Single-Surface Mount
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this WCR0603-1M0FI fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device is made with thick film technology.