TT Electronics / Welwyn ComponentsWCR1206-2K2FIResistor Fixed Single-Surface Mount

Res Thick Film 1206 2.2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this WCR1206-2K2FI fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This product has a resistance value of 2.2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

25,000 parts: Ships in 3 days

    Total$117.50Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      32 weeks
      • In Stock: 25,000 parts
      • Price: $0.0235