TT Electronics / Welwyn ComponentsWCR1206-R005JIResistor Fixed Single-Surface Mount

Res Thick Film 1206 0 Ohm Pad SMD T/R

Use this WCR1206-R005JI fixed single surface-mount resistor from Welwyn (TT electronics) to obtain a visually clean layout. This product has a resistance value of 0 Ohm. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

10,000 parts: Ships in 3 days

    Total$158.00Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0316