Compliant | |
5A992c. | |
NRND | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
14 | |
11000@b|54000@g|72200@n | |
2412 | |
2484 | |
-96.3dBm | |
SDIO/SPI | |
15.1dBm | |
1.62 | |
3.6 | |
Microprocessor | |
Yes | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 1.3 |
Package Width | 6.5 |
Package Length | 6.5 |
PCB changed | 52 |
Supplier Package | LGA |
52 |