EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8517.62.00.90 |
Technology | IEEE 802.11a/b/g/n |
Style | Module |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2400|5150 |
Maximum Operating Frequency (MHz) | 2483.5|5850 |
Typical Sensitivity | -91dBm |
Maximum Output Power | 24dBm(Typ) |
Minimum Operating Supply Voltage (V) | 3.3 |
Typical Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Voltage (V) | 5 |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Mounting | Screw |
Package Width | 25 |
Package Length | 45 |