KOA Corporation WG732HTTE150K Resistor Fixed Single-Surface Mount
Res Thick Film 1020 15 Ohm 10% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
15 | |
10% | |
200 | |
No | |
1.5 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
Yes | |
No | |
1020 | |
Wide Terminal | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1020 | |
2.5 | |
5 | |
0.6 | |
0.0302 | |
±0.15 | |
±0.15 | |
±0.1 | |
Surface Mount |
