IntelWGI210IT S LJXSEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V 64-Pin QFN EP T/R
5A991b.1. | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Single Chip | |
10BASE-T|100BASE-TX|1000BASE-T | |
10|100|1000 | |
IEEE 802.3az|IEEE 1588 | |
Full Duplex|Half Duplex | |
PCIe | |
SGMII | |
0.855|2.97 | |
0.9|3.3 | |
0.945|3.465 | |
-40 | |
85 | |
Industrial | |
External|Internal | |
Yes | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |