Top Searched
Silicon LabsWGM110A1MV2
Module 802.11b/g/n 2.472GHz 72200Kbps 52-Pin SMD Module Cut Tape
Compliant | |
5A992c. | |
Obsolete | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
72200 | |
Single Mode | |
2412 | |
2472 | |
-98dBm | |
GPIO/I2C/SPI/UART/USB | |
16dBm(Typ) | |
2.7 | |
4.8 | |
Microprocessor | |
On Board | |
Yes | |
No | |
WEP/WPA/WPA2 | |
IPv4 | |
Client | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 14.4 |
Package Length | 21 |
PCB changed | 52 |
Supplier Package | SMD Module |
52 |