Silicon LabsWGM160PX22KGN2
Wi-Fi module with LF XTAL, +16 dBm, 2.4 GHz, 2 MB Flash, -40 to 85 C, RF pin, Certified
Compliant | |
5A992c. | |
NRND | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
IEEE 802.11b/g/n | |
Module | |
ISM | |
72200 | |
Single Mode | |
2412 | |
2484 | |
2.4GHz | |
-96dbm | |
I2C/SPI/UART | |
3 | |
3.3 | |
3.6 | |
Microprocessor | |
External | |
Yes | |
No | |
WPA/WPA2 | |
Client | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 14.2 |
Package Length | 23.8 |
PCB changed | 55 |
55 |