EU RoHS | Compliant |
ECCN (US) | 5A992C |
Part Status | NRND |
HTS | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Solutions | ISM |
Maximum Data Rate (Kbps) | 72200 |
Band Mode | Single Mode |
Minimum Operating Frequency (MHz) | 2412 |
Maximum Operating Frequency (MHz) | 2484 |
ISM Band | 2.4GHz |
Typical Sensitivity | -96dbm |
Interface | I2C/SPI/UART |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Processing Unit Type | Microprocessor |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | WPA/WPA2 |
Operation Mode | Client |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 14.2 |
Package Length | 23.8 |
PCB changed | 55 |
Pin Count | 55 |