ECCN (US) | 5A992 |
HTS | EA |
Construction | WLAN+BT |
Style | Module |
WLAN Frequency Range (MHz) | 2400 to 2495|5150 to 5825 |
BT Interface | UART |
WLAN Maximum Output Power | 18dBm |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
BT Protocol Supported | Bluetooth v2.1 + EDR/Bluetooth v4.0(BLE) |
WLAN Technology | IEEE 802.11a/b/d/e/g/i/n/h/r |